
CY7C65113C-SXC | |
|---|---|
DigiKey Part Number | 448-CY7C65113C-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65113C-SXC |
Description | IC MCU 8K FULL SPEED USB 28-SOIC |
Customer Reference | |
Detailed Description | M8 - USB Hub/Microcontroller Microcontroller IC OTP (8kB) 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65113C-SXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Applications | USB Hub/Microcontroller | |
Core Processor | M8 | |
Program Memory Type | OTP (8kB) | |
Controller Series | USB Hub | |
RAM Size | 256 x 8 | |
Interface | I2C, USB | |
Number of I/O | 11 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

