USB Controller USB 2.0 GPIO, SPI Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63833-LTXCT

DigiKey Part Number
CY7C63833-LTXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C63833-LTXCT
Description
IC USB PERIPHERAL CTRLR 32VQFN
Customer Reference
Detailed Description
USB Controller USB 2.0 GPIO, SPI Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CY7C63833-LTXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
GPIO, SPI
Standards
USB 2.0
Voltage - Supply
4V ~ 5.5V
Current - Supply
40mA
Operating Temperature
0°C ~ 70°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types