USB Controller USB 2.0 GPIO, SPI Interface 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63823-QXC

DigiKey Part Number
448-CY7C63823-QXC-ND
Manufacturer
Manufacturer Product Number
CY7C63823-QXC
Description
IC USB PERIPHERAL CTRLR 24-QSOP
Customer Reference
Detailed Description
USB Controller USB 2.0 GPIO, SPI Interface 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
CY7C63823-QXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
GPIO, SPI
Standards
USB 2.0
Voltage - Supply
4V ~ 5.5V
Current - Supply
40mA
Operating Temperature
0°C ~ 70°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 146
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,19600 €21,96 €
551,89200 €104,06 €
1101,80436 €198,48 €
2751,71175 €470,73 €
5501,65593 €910,76 €
1 0451,61307 €1 685,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,51600 €