
CY7C63723-PXC | |
|---|---|
DigiKey Part Number | 448-CY7C63723-PXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63723-PXC |
Description | IC MCU 8K USB/PS2 LS 18DIP |
Customer Reference | |
Detailed Description | M8B enCoRe™ USB Microcontroller Microcontroller IC OTP (8kB) 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63723-PXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8B | |
Program Memory Type | OTP (8kB) | |
Controller Series | CY7C637xx | |
RAM Size | 256 x 8 | |
Interface | PS/2, USB | |
Number of I/O | 10 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |

