M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63613C-SXCT

DigiKey Part Number
CY7C63613C-SXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C63613C-SXCT
Description
IC MCU 8K USB LS MCU 24-SOIC
Customer Reference
Detailed Description
M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 24-SOIC (0.295", 7.50mm Width)
Product Attributes
Filter Similar Products
Category
RAM Size
256 x 8
Manufacturer
Infineon Technologies
Interface
PS/2, USB
Series
Number of I/O
16
Packaging
Tape & Reel (TR)
Voltage - Supply
4V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Microcontroller
Package / Case
24-SOIC (0.295", 7.50mm Width)
Core Processor
M8B
Supplier Device Package
24-SOIC
Program Memory Type
OTP (8kB)
Base Product Number
Controller Series
CY7C636xx
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types