
CY7C63001C-SXCT | |
|---|---|
DigiKey Part Number | CY7C63001C-SXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C63001C-SXCT |
Description | IC MCU 4K USB MCU LS 20SOIC |
Customer Reference | |
Detailed Description | M8A M8™ USB Microcontroller Microcontroller IC OTP (4kB) 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63001C-SXCT Models |
Category | RAM Size 128 x 8 |
Manufacturer Infineon Technologies | Interface USB |
Series | Number of I/O 12 |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Microcontroller | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Core Processor M8A | Supplier Device Package 20-SOIC |
Program Memory Type OTP (4kB) | Base Product Number |
Controller Series CY7C630xx |

