SRAM - Synchronous, QDR IV Memory IC 144Mbit Parallel 1.066 GHz 361-FCBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C4142KV13-106FCXC

DigiKey Part Number
448-CY7C4142KV13-106FCXC-ND
Manufacturer
Manufacturer Product Number
CY7C4142KV13-106FCXC
Description
IC SRAM 144MBIT PAR 361FCBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, QDR IV Memory IC 144Mbit Parallel 1.066 GHz 361-FCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
4M x 36
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
1.066 GHz
Part Status
Active
Voltage - Supply
1.26V ~ 1.34V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, QDR IV
Supplier Device Package
361-FCBGA (21x21)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
300372,77503 €111 832,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:372,77503 €
Unit Price with VAT:447,33004 €