MFR Recommended



CY7C4021KV13-600FCXC | |
|---|---|
DigiKey Part Number | CY7C4021KV13-600FCXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4021KV13-600FCXC |
Description | IC SRAM 72MBIT PAR 361FCBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR IV Memory IC 72Mbit Parallel 600 MHz 361-FCBGA (21x21) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 600 MHz |
Part Status Obsolete | Voltage - Supply 1.1V ~ 1.3V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR IV | Supplier Device Package 361-FCBGA (21x21) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C4121KV13-600FCXC | Infineon Technologies | 0 | 448-CY7C4121KV13-600FCXC-ND | 220,95937 € | MFR Recommended |


