


CPF0805B49R9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B49R9E1TR-ND - Tape & Reel (TR) 1712-CPF0805B49R9E1CT-ND - Cut Tape (CT) 1712-CPF0805B49R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B49R9E1 |
Description | RES SMD 49.9 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B49R9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,15232 € | 38,08 € |
| 500 | 0,14446 € | 72,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11844 € | 118,44 € |
| 2 000 | 0,11289 € | 225,78 € |
| 3 000 | 0,10991 € | 329,73 € |
| 5 000 | 0,10645 € | 532,25 € |
| 7 000 | 0,10433 € | 730,31 € |
| 10 000 | 0,10222 € | 1 022,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

