
CY7C197N-25PXC | |
|---|---|
DigiKey Part Number | CY7C197N-25PXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C197N-25PXC |
Description | IC SRAM 256KBIT PARALLEL 24DIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 24-PDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tube | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-PDIP |
Memory Size | Base Product Number |
Memory Organization 256K x 1 |

