


CY7C1645KV18-400BZXI | |
|---|---|
DigiKey Part Number | CY7C1645KV18-400BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1645KV18-400BZXI |
Description | IC SRAM 144MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 144Mbit Parallel 400 MHz 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 400 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II+ | Supplier Device Package 165-FBGA (15x17) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,62000 € | 329,62 € |
| Unit Price without VAT: | 329,62000 € |
|---|---|
| Unit Price with VAT: | 395,54400 € |

