


| CY7C1570V18-400BZC | |
|---|---|
| DigiKey Part Number | CY7C1570V18-400BZC-ND | 
| Manufacturer | |
| Manufacturer Product Number | CY7C1570V18-400BZC | 
| Description | IC SRAM 72MBIT PARALLEL 165FBGA | 
| Customer Reference | |
| Detailed Description | SRAM - Synchronous, DDR II Memory IC 72Mbit Parallel 400 MHz 165-FBGA (15x17) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Synchronous, DDR II | |
| Memory Size | ||
| Memory Organization | 2M x 36 | |
| Memory Interface | Parallel | |
| Clock Frequency | 400 MHz | |
| Write Cycle Time - Word, Page | - | |
| Voltage - Supply | 1.7V ~ 1.9V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 165-FBGA (15x17) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France