CY7C1513KV18-300BZC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 148,17706 €
Datasheet
SRAM - Synchronous, QDR II Memory IC 72Mbit Parallel 300 MHz 165-FBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1513KV18-300BZC

DigiKey Part Number
CY7C1513KV18-300BZC-ND
Manufacturer
Manufacturer Product Number
CY7C1513KV18-300BZC
Description
IC SRAM 72MBIT PARALLEL 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II Memory IC 72Mbit Parallel 300 MHz 165-FBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1513KV18-300BZC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
4M x 18
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
300 MHz
Part Status
Obsolete
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, QDR II
Supplier Device Package
165-FBGA (13x15)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY7C1512KV18-300BZXCInfineon Technologies0CY7C1512KV18-300BZXC-ND148,17706 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes