
CY7C1474V25-200BGC | |
|---|---|
DigiKey Part Number | CY7C1474V25-200BGC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1474V25-200BGC |
Description | IC SRAM 72MBIT PARALLEL 209FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 209-FBGA (14x22) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1474V25-200BGC Models |
Category | Memory Organization 1M x 72 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3 ns |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 209-FBGA (14x22) |
Memory Size | Base Product Number |

