CY7C1470V33-167BZC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 152,03552 €
Datasheet
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 167 MHz 3.4 ns 165-FBGA (15x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 167 MHz 3.4 ns 165-FBGA (15x17)
165-LFBGA Pkg

CY7C1470V33-167BZC

DigiKey Part Number
CY7C1470V33-167BZC-ND
Manufacturer
Manufacturer Product Number
CY7C1470V33-167BZC
Description
IC SRAM 72MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 167 MHz 3.4 ns 165-FBGA (15x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2M x 36
Mfr
Memory Interface
Parallel
Series
Clock Frequency
167 MHz
Packaging
Tray
Access Time
3.4 ns
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
165-FBGA (15x17)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY7C1470BV33-167BZIInfineon Technologies0CY7C1470BV33-167BZI-ND152,03552 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes