
CY7C1446AV25-250BGI | |
|---|---|
DigiKey Part Number | CY7C1446AV25-250BGI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1446AV25-250BGI |
Description | IC SRAM 36MBIT PAR 209FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 250 MHz 2.6 ns 209-FBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tray | Access Time 2.6 ns |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 209-FBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 512K x 72 |

