
CY7C1381KV33-100BZXI | |
|---|---|
DigiKey Part Number | CY7C1381KV33-100BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1381KV33-100BZXI |
Description | IC SRAM 18MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 100 MHz 8.5 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Access Time 8.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,31000 € | 37,31 € |
| 10 | 34,50100 € | 345,01 € |
| 25 | 33,39120 € | 834,78 € |
| 50 | 32,56160 € | 1 628,08 € |
| 136 | 31,38426 € | 4 268,26 € |
| 272 | 30,58636 € | 8 319,49 € |
| Unit Price without VAT: | 37,31000 € |
|---|---|
| Unit Price with VAT: | 44,77200 € |

