SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns 165-FBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1354CV25-166BZC

DigiKey Part Number
CY7C1354CV25-166BZC-ND
Manufacturer
Manufacturer Product Number
CY7C1354CV25-166BZC
Description
IC SRAM 9MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns 165-FBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1354CV25-166BZC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.5 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13610,54934 €1 434,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,54934 €
Unit Price with VAT:12,65921 €

Other Suppliers on DigiKey

3In Stock
Ships from Flip Electronics