165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1313KV18-250BZC

DigiKey Part Number
CY7C1313KV18-250BZC-ND
Manufacturer
Manufacturer Product Number
CY7C1313KV18-250BZC
Description
IC SRAM 18MBIT PARALLEL 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1313KV18-250BZC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QDR II
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
68019,54871 €13 293,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,54871 €
Unit Price with VAT:23,45845 €