


CY8CLED16P01-48LTXI | |
|---|---|
DigiKey Part Number | CY8CLED16P01-48LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED16P01-48LTXI |
Description | IC MCU 8BIT 32KB FLASH 48QFN |
Customer Reference | |
Detailed Description | M8C PowerPSOC™ CY8CLED Powerline Communication Microcontroller IC FLASH (32KB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED16P01-48LTXI Models |
Category | RAM Size 2K x 8 |
Manufacturer Infineon Technologies | Interface I2C, IrDA, SPI, UART/USART |
Series | Number of I/O 44 |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Powerline Communication | Package / Case 48-VFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 48-QFN (7x7) |
Program Memory Type FLASH (32KB) | Base Product Number |
Controller Series CY8CLED |

