MFR Recommended

CY7C1170KV18-450BZXC | |
|---|---|
DigiKey Part Number | CY7C1170KV18-450BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1170KV18-450BZXC |
Description | IC SRAM 18MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II+ Memory IC 18Mbit Parallel 450 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 450 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II+ | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C25702KV18-550BZXI | Cypress Semiconductor Corp | 1 | 2015-CY7C25702KV18-550BZXI-ND | 88,72000 € | MFR Recommended |


