SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1041GN30-10BVXIT

DigiKey Part Number
448-CY7C1041GN30-10BVXITTR-ND - Tape & Reel (TR)
448-CY7C1041GN30-10BVXITCT-ND - Cut Tape (CT)
448-CY7C1041GN30-10BVXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C1041GN30-10BVXIT
Description
IC SRAM 4MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
10 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-VFBGA (6x8)
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,18000 €5,18 €
104,82200 €48,22 €
254,67800 €116,95 €
504,56880 €228,44 €
1004,45980 €445,98 €
2504,31652 €1 079,13 €
5004,20930 €2 104,65 €
1 0004,10354 €4 103,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,99955 €7 999,10 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,21600 €