
CY7C1011G30-12ZSXE | |
|---|---|
DigiKey Part Number | 448-CY7C1011G30-12ZSXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1011G30-12ZSXE |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 10 | 9,88200 € | 98,82 € |
| 25 | 9,57680 € | 239,42 € |
| 50 | 9,34700 € | 467,35 € |
| 135 | 9,02037 € | 1 217,75 € |
| 270 | 8,79537 € | 2 374,75 € |
| 540 | 8,57367 € | 4 629,78 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,76800 € |

