
CY7C0831AV-133BXI | |
|---|---|
DigiKey Part Number | CY7C0831AV-133BXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0831AV-133BXI |
Description | IC SRAM 2MBIT PARALLEL 144FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 144-FBGA (13x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 128K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-FBGA (13x13) | |
Base Product Number |

