
CY7C0430BV-100BGC | |
|---|---|
DigiKey Part Number | 448-CY7C0430BV-100BGC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0430BV-100BGC |
Description | IC SRAM 1.152MBIT PAR 272PBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 1.152Mbit Parallel 100 MHz 272-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous | |
Memory Size | ||
Memory Organization | 64K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 272-PBGA (27x27) | |
Base Product Number |

