Clock Buffer/Driver IC 8:8 80 MHz 32-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7B991V-2JXCT

DigiKey Part Number
CY7B991V-2JXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7B991V-2JXCT
Description
IC CLK BUFFER 8:8 80MHZ 32PLCC
Customer Reference
Detailed Description
Clock Buffer/Driver IC 8:8 80 MHz 32-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
CY7B991V-2JXCT Models
Product Attributes
cms-filter-similar-products
Category
Input
3-State
Manufacturer
Infineon Technologies
Output
LVTTL
Series
Frequency - Max
80 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.97V ~ 3.63V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Buffer/Driver
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-LCC (J-Lead)
Ratio - Input:Output
8:8
Supplier Device Package
32-PLCC (11.43x13.97)
Differential - Input:Output
Yes/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable