
CY62162G18-55BGXI | |
---|---|
DigiKey Part Number | 448-CY62162G18-55BGXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62162G18-55BGXI |
Description | IC SRAM 16MBIT PARALLEL 119PBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.65V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
840 | 9,84593 € | 8 270,58 € |
Unit Price without VAT: | 9,84593 € |
---|---|
Unit Price with VAT: | 11,81512 € |