
CY62157EV30LL-45ZXIT | |
|---|---|
DigiKey Part Number | 448-CY62157EV30LL-45ZXITTR-ND - Tape & Reel (TR) 448-CY62157EV30LL-45ZXITCT-ND - Cut Tape (CT) 448-CY62157EV30LL-45ZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62157EV30LL-45ZXIT |
Description | IC SRAM 8MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 8,20900 € | 82,09 € |
| 25 | 7,95840 € | 198,96 € |
| 50 | 7,76860 € | 388,43 € |
| 100 | 7,57980 € | 757,98 € |
| 250 | 7,33284 € | 1 833,21 € |
| 500 | 7,14876 € | 3 574,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,96770 € | 6 967,70 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,59600 € |

