36-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62148EV30LL-45BVXIT

DigiKey Part Number
448-CY62148EV30LL-45BVXITTR-ND - Tape & Reel (TR)
448-CY62148EV30LL-45BVXITCT-ND - Cut Tape (CT)
448-CY62148EV30LL-45BVXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62148EV30LL-45BVXIT
Description
IC SRAM 4MBIT PARALLEL 36VFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 36-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
103,29700 €32,97 €
253,19960 €79,99 €
503,12540 €156,27 €
1003,05110 €305,11 €
2502,95356 €738,39 €
5002,88050 €1 440,25 €
1 0002,85336 €2 853,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,95633 €5 912,66 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,24800 €