
CY62147G30-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62147G30-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62147G30-45ZSXITCT-ND - Cut Tape (CT) 448-CY62147G30-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62147G30-45ZSXIT |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,82200 € | 48,22 € |
| 25 | 4,67800 € | 116,95 € |
| 50 | 4,56880 € | 228,44 € |
| 100 | 4,45980 € | 445,98 € |
| 250 | 4,31652 € | 1 079,13 € |
| 500 | 4,20930 € | 2 104,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10354 € | 4 103,54 € |
| 2 000 | 3,99955 € | 7 999,10 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,21600 € |

