
CY62137FV30LL-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62137FV30LL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62137FV30LL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62137FV30LL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62137FV30LL-45ZSXIT |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,19680 € | 54,92 € |
| 50 | 2,14700 € | 107,35 € |
| 100 | 2,09710 € | 209,71 € |
| 250 | 2,03140 € | 507,85 € |
| 500 | 1,98192 € | 990,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,93289 € | 1 932,89 € |
| 2 000 | 1,88448 € | 3 768,96 € |
| 3 000 | 1,85650 € | 5 569,50 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

