
CY62128ELL-55SXET | |
|---|---|
DigiKey Part Number | 448-CY62128ELL-55SXETTR-ND - Tape & Reel (TR) 448-CY62128ELL-55SXETCT-ND - Cut Tape (CT) 448-CY62128ELL-55SXETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-55SXET |
Description | IC SRAM 1MBIT PARALLEL 32SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 5,23400 € | 52,34 € |
| 25 | 5,07680 € | 126,92 € |
| 50 | 4,95740 € | 247,87 € |
| 100 | 4,83870 € | 483,87 € |
| 250 | 4,68288 € | 1 170,72 € |
| 500 | 4,56636 € | 2 283,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,45146 € | 4 451,46 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,74400 € |

