
CY37256P256-154BGC | |
---|---|
DigiKey Part Number | CY37256P256-154BGC-ND |
Manufacturer | |
Manufacturer Product Number | CY37256P256-154BGC |
Description | IC CPLD 256MC 7.5NS 292BGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37256P256-154BGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In-System Reprogrammable™ (ISR™) CMOS | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 256 | |
Number of I/O | 197 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 292-BGA | |
Supplier Device Package | 292-PBGA (27x27) | |
Base Product Number |