
CY37128P160-125AXI | |
|---|---|
DigiKey Part Number | CY37128P160-125AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY37128P160-125AXI |
Description | IC CPLD 128MC 10NS 160TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37128P160-125AXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In-System Reprogrammable™ (ISR™) CMOS | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 128 | |
Number of I/O | 133 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-LQFP | |
Supplier Device Package | 160-TQFP (24x24) | |
Base Product Number |

