
CY4638 | |
|---|---|
DigiKey Part Number | CY4638-ND |
Manufacturer | |
Manufacturer Product Number | CY4638 |
Description | KIT WIRELESSUSB VOIP |
Customer Reference | |
Detailed Description | CYRF6936 WirelessUSB™ Wireless VOIP Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wireless VOIP | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | CYRF6936 | |
Note | - |

