52-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29972AXI

DigiKey Part Number
448-CY29972AXI-ND
Manufacturer
Manufacturer Product Number
CY29972AXI
Description
IC FANOUT DIST 52TQFP
Customer Reference
Detailed Description
Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator, Zero Delay Buffer IC 125MHz 1 52-TQFP
EDA/CAD Models
CY29972AXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator, Zero Delay Buffer
PLL
Yes with Bypass
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:12
Differential - Input:Output
No/No
Frequency - Max
125MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-TQFP
Supplier Device Package
52-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types