
CY29940AXIT | |
|---|---|
DigiKey Part Number | CY29940AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY29940AXIT |
Description | IC CLK BUFFER 1:18 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:18 200 MHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY29940AXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:18 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

