
CY23EP09SXI-1H | |
|---|---|
DigiKey Part Number | 2015-CY23EP09SXI-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY23EP09SXI-1H |
Description | IC CLK ZDB 9OUT 220MHZ 16SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz, 220MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY23EP09SXI-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz, 220MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,75200 € |

