
CY2213ZXC-1T | |
|---|---|
DigiKey Part Number | 2015-CY2213ZXC-1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY2213ZXC-1T |
Description | IC CLOCK GEN PROG 16-TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 400MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,47800 € | 36,95 € |
| 100 | 1,32480 € | 132,48 € |
| 250 | 1,25192 € | 312,98 € |
| 500 | 1,20798 € | 603,99 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |

