MFR Recommended

CY15V108QN-40LPXI | |
|---|---|
DigiKey Part Number | 448-CY15V108QN-40LPXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V108QN-40LPXI |
Description | IC FRAM 8MBIT SPI 40MHZ 8GQFN |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 40 MHz 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tray | Voltage - Supply 1.71V ~ 1.89V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-GQFN (3.23x3.28) |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15V108QN-40BFXI | Infineon Technologies | 0 | 448-CY15V108QN-40BFXI-ND | 12,00487 € | MFR Recommended |


