
CY14B116K-ZS25XIT | |
|---|---|
DigiKey Part Number | 448-CY14B116K-ZS25XITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14B116K-ZS25XIT |
Description | IC NVSRAM 16MBIT PAR 44TSOP II |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 25 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tape & Reel (TR) | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |

