Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B17R4E1 | |
|---|---|
DigiKey Part Number | CPF0805B17R4E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B17R4E1 |
Description | RES SMD 17.4 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B17R4E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1625868-0 | TE Connectivity Passive Product | 925 | A110374CT-ND | 0,26000 € | Upgrade |
| AT0805BRD0717R4L | YAGEO | 0 | AT0805BRD0717R4L-ND | 0,15868 € | Upgrade |
| RNCF0805BKE17R4 | Stackpole Electronics Inc | 0 | RNCF0805BKE17R4-ND | 0,07615 € | Upgrade |
| RNCF0805BTE17R4 | Stackpole Electronics Inc | 0 | RNCF0805BTE17R4-ND | 0,05624 € | Upgrade |
| RT0805BRD0717R4L | YAGEO | 0 | RT0805BRD0717R4L-ND | 0,04280 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12299 € | 122,99 € |
| Unit Price without VAT: | 0,12299 € |
|---|---|
| Unit Price with VAT: | 0,14759 € |






