C161OLMHABXQMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 312
Unit Price: 7,61000 €
Datasheet

Similar


Infineon Technologies
In Stock: 529
Unit Price: 11,21000 €
Datasheet
C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless P-MQFP-80-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C161OLMHABXQMA1

DigiKey Part Number
C161OLMHABXQMA1-ND
Manufacturer
Manufacturer Product Number
C161OLMHABXQMA1
Description
IC MCU 16BIT ROMLESS 80MQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless P-MQFP-80-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166
Core Size
16-Bit
Speed
20MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
63
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
P-MQFP-80-1
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes