HID Lamp Controller Controller 5MHz No PG-TSDSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HID Lamp Controller Controller 5MHz No PG-TSDSO-24
PG-TSDSO-24

BTS722204ESEXUMA1

DigiKey Part Number
BTS722204ESEXUMA1TR-ND - Tape & Reel (TR)
BTS722204ESEXUMA1CT-ND - Cut Tape (CT)
BTS722204ESEXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS722204ESEXUMA1
Description
IC HID LAMP CNTRL 5MHZ 24TSSOP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
HID Lamp Controller Controller 5MHz No PG-TSDSO-24
Datasheet
 Datasheet
EDA/CAD Models
BTS722204ESEXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
HID Lamp Controller
Frequency
5MHz
Voltage - Supply
6V ~ 18V
Current - Supply
80 µA
Current - Output Source/Sink
4A, 7A
Dimming
No
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-TSDSO-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,79100 €27,91 €
252,56840 €64,21 €
1002,32300 €232,30 €
2502,20608 €551,52 €
5002,13556 €1 067,78 €
1 0002,07757 €2 077,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00591 €6 017,73 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,41600 €