
BTS436L2GATMA1 | |
|---|---|
DigiKey Part Number | BTS436L2GATMA1TR-ND - Tape & Reel (TR) BTS436L2GATMA1CT-ND - Cut Tape (CT) BTS436L2GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS436L2GATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8.8A PG-TO263-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS436L2GATMA1 Models |
Category | Voltage - Load 4.75V ~ 41V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 8.8A |
Part Status Active | Rds On (Typ) 35mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO263-5-2 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,86040 € | 71,51 € |
| 100 | 2,59110 € | 259,11 € |
| 250 | 2,46596 € | 616,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,32148 € | 2 321,48 € |
| 2 000 | 2,26904 € | 4 538,08 € |
| 3 000 | 2,24277 € | 6 728,31 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,90800 € |



