PG-TO220-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS282ZE3230AKSA2

DigiKey Part Number
BTS282ZE3230AKSA2-ND
Manufacturer
Manufacturer Product Number
BTS282ZE3230AKSA2
Description
MOSFET N-CH 49V 80A TO220-7
Customer Reference
Detailed Description
N-Channel 49 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-7-12
Datasheet
 Datasheet
EDA/CAD Models
BTS282ZE3230AKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
49 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
2V @ 240µA
Gate Charge (Qg) (Max) @ Vgs
232 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
FET Feature
Temperature Sensing Diode
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 295 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

295In Stock
Ships from Rochester Electronics, LLC