Direct

BTN8960TAAUMA1 | |
|---|---|
DigiKey Part Number | BTN8960TAAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTN8960TAAUMA1 |
Description | IC HALF BRIDGE DRVR 30A TO263-7 |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN8960TAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 7.5mOhm LS, 6.7mOhm HS | |
Current - Output / Channel | 30A | |
Current - Peak Output | 70A | |
Voltage - Supply | 6V ~ 40V | |
Voltage - Load | 6V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Latch Function, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |


