BTN7930BAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 8 040
Unit Price: 5,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9 484
Unit Price: 4,64000 €
Datasheet
Motor Driver Power MOSFET Parallel PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN7930BAUMA1

DigiKey Part Number
BTN7930BAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTN7930BAUMA1
Description
IC MOTOR DRIVER 8V-18V TO263-7
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
BTN7930BAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
32A
Voltage - Supply
8V ~ 18V
Voltage - Load
8V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes