Similar

BSZ068N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSZ068N06NSATMA1TR-ND - Tape & Reel (TR) BSZ068N06NSATMA1CT-ND - Cut Tape (CT) BSZ068N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ068N06NSATMA1 |
Description | MOSFET N-CH 60V 40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 2.1W (Ta), 46W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ068N06NSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49470 € | 49,47 € |
| 500 | 0,38640 € | 193,20 € |
| 1 000 | 0,35157 € | 351,57 € |
| 2 000 | 0,32997 € | 659,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31088 € | 1 554,40 € |
| 10 000 | 0,28991 € | 2 899,10 € |
| 15 000 | 0,27924 € | 4 188,60 € |
| 25 000 | 0,26958 € | 6 739,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |









