

BSP316PE6327 | |
---|---|
DigiKey Part Number | BSP316PE6327INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP316PE6327 |
Description | MOSFET P-CH 100V 680MA SOT223-4 |
Customer Reference | |
Detailed Description | P-Channel 100 V 680mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 680mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 146 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case |